SICK, 53091 Series Screw Sensor Accessories, RoHS Standard

Subtotal (1 pack of 20 units)*

$2,496.36

(exc. GST)

$2,746.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$124.818$2,496.36

*price indicative

RS Stock No.:
286-9917
Mfr. Part No.:
5309170
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Screw

Product Type

Screw

Sub Type

Sensor Accessories

Series

53091

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The safety screws M4 x 14 are available in a packing unit of 20 pieces.

These screws, with a size of M4 in diameter and a length of 14 mm, are designed to provide a secure fastening solution for various applications.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy