SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with G10, W12, W16, RoHS Standard
- RS Stock No.:
- 285-9351
- Mfr. Part No.:
- BEF-KHS-IS12A01
- Brand:
- SICK
Subtotal (1 unit)*
$37.70
(exc. GST)
$41.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.70 |
*price indicative
- RS Stock No.:
- 285-9351
- Mfr. Part No.:
- BEF-KHS-IS12A01
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Product Type | Clamp | |
| Accessory Type | Universal Bar Clamp Systems | |
| For Use With | G10, W12, W16 | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Product Type Clamp | ||
Accessory Type Universal Bar Clamp Systems | ||
For Use With G10, W12, W16 | ||
Series BEF | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
Clamp bar is to fix G10, W12, W16 and WTT12 sensors on rods of 12 mm. It has clamp-on design up to 4 mm wall thickness.
-
At a glance
-
