SICK, BEF Series Bracket Accessory for Use with DME5000, RoHS Standard
- RS Stock No.:
- 285-9338
- Mfr. Part No.:
- BEF-AH-DME
- Brand:
- SICK
Subtotal (1 unit)*
$430.69
(exc. GST)
$473.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $430.69 |
*price indicative
- RS Stock No.:
- 285-9338
- Mfr. Part No.:
- BEF-AH-DME
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | DME5000 | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Height | 163.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With DME5000 | ||
Series BEF | ||
Hazardous Area Certification No | ||
Height 163.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Alignment unit for DME5000, stainless steel (1.4541), incl. mounting material, additional base plate mounting kit required.
-
At a glance
-
