SICK, BEF Series Bracket Accessory for Use with W12-3, W11-2, RoHS Standard
- RS Stock No.:
- 285-9372
- Mfr. Part No.:
- BEF-KH-W12
- Brand:
- SICK
Subtotal (1 unit)*
$40.35
(exc. GST)
$44.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.35 |
*price indicative
- RS Stock No.:
- 285-9372
- Mfr. Part No.:
- BEF-KH-W12
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Sub Type | Accessory | |
| Accessory Type | Bracket | |
| For Use With | W12-3, W11-2 | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Width | 9mm | |
| Height | 14mm | |
| Depth | 15.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Sub Type Accessory | ||
Accessory Type Bracket | ||
For Use With W12-3, W11-2 | ||
Series BEF | ||
Hazardous Area Certification No | ||
Width 9mm | ||
Height 14mm | ||
Depth 15.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Clamping block for dovetail mounting. It includes mounting hardware.
-
At a glance
-
