SICK, BEF Series Bracket Accessory, RoHS Standard
- RS Stock No.:
- 285-9329
- Mfr. Part No.:
- BEF-2SMMEAES4
- Brand:
- SICK
Subtotal (1 unit)*
$205.81
(exc. GST)
$226.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.81 |
*price indicative
- RS Stock No.:
- 285-9329
- Mfr. Part No.:
- BEF-2SMMEAES4
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Sub Type | Accessory | |
| Series | BEF | |
| Width | 47mm | |
| Hazardous Area Certification | No | |
| Height | 41.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Sub Type Accessory | ||
Series BEF | ||
Width 47mm | ||
Hazardous Area Certification No | ||
Height 41.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Stainless steel bracket is rotatable made of stainless steel material.
-
At a glance
-
