SICK, BEF Series Bracket Accessory, RoHS Standard

Subtotal (1 unit)*

$155.06

(exc. GST)

$170.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.06

*price indicative

RS Stock No.:
285-9327
Mfr. Part No.:
BEF-1SHTBPKU4
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Accessory

Product Type

Bracket

Accessory Type

Bracket

Series

BEF

Hazardous Area Certification

No

Height

49mm

Standards/Approvals

RoHS

COO (Country of Origin):
MY

Overview


The Compact FlexFix bracket for 2 devices (e.g. sender and receiver), can be aligned ± 15°, including M5 screw, for mounting with countersunk screws.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy