SICK, TR110 Series Mounting Plate Sensor Accessories for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-4370
- Mfr. Part No.:
- TR110-XMAB
- Brand:
- SICK
Subtotal (1 unit)*
$75.45
(exc. GST)
$83.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.45 |
*price indicative
- RS Stock No.:
- 285-4370
- Mfr. Part No.:
- TR110-XMAB
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | Sensors | |
| Series | TR110 | |
| Height | 46mm | |
| Width | 56mm | |
| Hazardous Area Certification | No | |
| Depth | 83mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With Sensors | ||
Series TR110 | ||
Height 46mm | ||
Width 56mm | ||
Hazardous Area Certification No | ||
Depth 83mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Mounting plate is available in a packing unit of 1 piece and is specifically designed as an angled mounting plate for an actuator.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
