SICK, PL Series, Reflector, RoHS Standard
- RS Stock No.:
- 285-8923
- Mfr. Part No.:
- PL21A
- Brand:
- SICK
Subtotal (1 unit)*
$34.18
(exc. GST)
$37.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.18 |
*price indicative
- RS Stock No.:
- 285-8923
- Mfr. Part No.:
- PL21A
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| Series | PL | |
| Length | 40mm | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
Series PL | ||
Length 40mm | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Overview
Rectangular Reflector with self adhesive have dimensions 15 mm x 38 mm.
-
At a glance
-
