SICK, TR4 Series Actuator Sensor Accessories for Use with TR4-SDMxxxB, RoHS Standard
- RS Stock No.:
- 285-4378
- Mfr. Part No.:
- TR4-RDM00B
- Brand:
- SICK
Subtotal (1 unit)*
$105.90
(exc. GST)
$116.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.90 |
*price indicative
- RS Stock No.:
- 285-4378
- Mfr. Part No.:
- TR4-RDM00B
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Actuator | |
| Product Type | Actuator | |
| For Use With | TR4-SDMxxxB | |
| Series | TR4 | |
| Depth | 20.7mm | |
| Height | 88.1mm | |
| Hazardous Area Certification | No | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Accessory Type Actuator | ||
Product Type Actuator | ||
For Use With TR4-SDMxxxB | ||
Series TR4 | ||
Depth 20.7mm | ||
Height 88.1mm | ||
Hazardous Area Certification No | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DO
Overview
Replacement actuator for TR4-SDMxxxB.
-
At a glance
-
