SICK, TR4 Series Actuator Sensor Accessories for Use with R4-SBMxxxB, RoHS Standard

Subtotal (1 unit)*

$129.05

(exc. GST)

$141.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.05

*price indicative

RS Stock No.:
285-4375
Mfr. Part No.:
TR4-RBM00B
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Actuator

Accessory Type

Actuator

Sub Type

Sensor Accessories

For Use With

R4-SBMxxxB

Series

TR4

Width

48.9mm

Depth

16.8mm

Height

48.9mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DO

Overview


Replacement actuator, M30, for R4-SBMxxxB.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy