SICK, STR1 Series Actuator Sensor Accessories for Use with STR1-SACxxxxx, RoHS Standard
- RS Stock No.:
- 285-4308
- Mfr. Part No.:
- STR1-XAC
- Brand:
- SICK
Subtotal (1 unit)*
$84.17
(exc. GST)
$92.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.17 |
*price indicative
- RS Stock No.:
- 285-4308
- Mfr. Part No.:
- STR1-XAC
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Actuator | |
| Sub Type | Sensor Accessories | |
| Product Type | Actuator | |
| For Use With | STR1-SACxxxxx | |
| Series | STR1 | |
| Hazardous Area Certification | No | |
| Depth | 18mm | |
| Height | 18mm | |
| Width | 37mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Actuator | ||
Sub Type Sensor Accessories | ||
Product Type Actuator | ||
For Use With STR1-SACxxxxx | ||
Series STR1 | ||
Hazardous Area Certification No | ||
Depth 18mm | ||
Height 18mm | ||
Width 37mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
Replacement actuator for STR1-SACxxxxx (compatible with all STR1 sensors).
-
At a glance
-
