SICK, RE300 Series Actuator Sensor Accessories for Use with RE300-Dxxx, RoHS Standard
- RS Stock No.:
- 285-2284
- Mfr. Part No.:
- RE300-KA
- Brand:
- SICK
Subtotal (1 unit)*
$152.39
(exc. GST)
$167.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.39 |
*price indicative
- RS Stock No.:
- 285-2284
- Mfr. Part No.:
- RE300-KA
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Actuator | |
| Product Type | Actuator | |
| Sub Type | Sensor Accessories | |
| For Use With | RE300-Dxxx | |
| Series | RE300 | |
| Width | 19mm | |
| Hazardous Area Certification | NO | |
| Depth | 19mm | |
| Height | 82mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Actuator | ||
Product Type Actuator | ||
Sub Type Sensor Accessories | ||
For Use With RE300-Dxxx | ||
Series RE300 | ||
Width 19mm | ||
Hazardous Area Certification NO | ||
Depth 19mm | ||
Height 82mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DO
Overview
Replacement actuator for RE300-Dxxx.
-
At a glance
-