SICK, PL Series, Reflector, RoHS Standard
- RS Stock No.:
- 285-2239
- Mfr. Part No.:
- PL21AS01
- Brand:
- SICK
Subtotal (1 unit)*
$33.06
(exc. GST)
$36.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.06 |
*price indicative
- RS Stock No.:
- 285-2239
- Mfr. Part No.:
- PL21AS01
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| Series | PL | |
| Length | 40mm | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
Series PL | ||
Length 40mm | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Reflectors and optics are part of the angular accessory family and are designed to operate in ambient temperatures ranging from –20 °C to +65 °C. With dimensions measuring 18 mm x 40 mm, these reflectors offer a compact form factor.
The reflective area is specified as 15 mm x 38 mm, providing an effective surface for visibility. Constructed from PMMA and ABS material.
At a glance
-
Your Benefit
Applications
Related links
- SICK Reflector, RoHS Standard
- SICK Reflector, RoHS Standard
- SICK, PL Series Reflector for Use with Photoelectric Sensor
- SICK, PL Series Reflector for Use with Photoelectric Sensors
- SICK Reflector, RoHS Standard
- SICK Reflector, RoHS Standard
- SICK Reflector, RoHS Standard
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips










