SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-0930
- Mfr. Part No.:
- BEF-WK-IPG2
- Brand:
- SICK
Subtotal (1 unit)*
$86.78
(exc. GST)
$95.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.78 |
*price indicative
- RS Stock No.:
- 285-0930
- Mfr. Part No.:
- BEF-WK-IPG2
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Bracket | |
| Sub Type | Accessory | |
| For Use With | Sensors | |
| Series | BEF | |
| Width | 54mm | |
| Depth | 37mm | |
| Height | 68mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Bracket | ||
Sub Type Accessory | ||
For Use With Sensors | ||
Series BEF | ||
Width 54mm | ||
Depth 37mm | ||
Height 68mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Mounting bracket for IPG-2 protective pipe, 1 x bracket right, 1 x bracket left.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
