SICK YF2ASD Connector Cable, Screened, 10 m PEX Sheath

Subtotal (1 unit)*

$518.86

(exc. GST)

$570.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$518.86

*price indicative

RS Stock No.:
284-9286
Mfr. Part No.:
YF2ASD-100XXXXLECX / 2070427
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2ASD

Product Type

Connector Cable

Conductor Material

PEX

Jacket Material

PEX

Screened/Unscreened

Screened

Cable Length

10m

Outside Diameter

9.1 mm

Voltage

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

10.0, UNSPSC 16.0901, ETIM 5.0, EClass 5.0, 9.0, 8.1, 12.0, 8.0, 7.0, 6.2, 6.0, 5.1.4, 11.0

COO (Country of Origin):
DE

Overview


The connecting cable is equipped with a female M12 connector featuring 17 pins, straight and A-coded, on one end, while the other end has flying leads. It supports various signal types including power, serial, CAN, and digital I/Os, making it suitable for diverse system requirements. With a length of 10 meters and a 17-wire configuration, the cable offers flexibility and reliability in installations. It is shielded for enhanced protection and is capable of handling up to 2A of power. Additionally, the color coding of the flying leads has been adjusted for improved identification and ease of use. Designed specifically for drag chain operations, it ensures durability and performance in demanding industrial environments.

The Connecting cable features a female connector, M12, 17-pin, straight, A-coded at one end, and flying leads at the other end. The Female connector, M12, 17-pin, straight, A-coded end provides a secure connection for devices equipped with compatible male connectors. Its 17-pin configuration ensures compatibility with a wide range of devices, allowing for versatile connectivity in various applications.

At a glance


-

Your Benefit


Applications


Drag chain operation

Related links