SICK YF2ASD Connector Cable, Screened, 3 m PEX Sheath
- RS Stock No.:
- 284-9284
- Mfr. Part No.:
- YF2ASD-030XXXXLECX / 2070425
- Brand:
- SICK
Subtotal (1 unit)*
$323.40
(exc. GST)
$355.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.40 |
*price indicative
- RS Stock No.:
- 284-9284
- Mfr. Part No.:
- YF2ASD-030XXXXLECX / 2070425
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2ASD | |
| Conductor Material | PEX | |
| Jacket Material | PEX | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.1 mm | |
| Cable Length | 3m | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UNSPSC 16.0901, eCl@ss 5.0 - 12.0, ETIM 5.0 - 8.0 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2ASD | ||
Conductor Material PEX | ||
Jacket Material PEX | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.1 mm | ||
Cable Length 3m | ||
Voltage 250 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UNSPSC 16.0901, eCl@ss 5.0 - 12.0, ETIM 5.0 - 8.0 | ||
- COO (Country of Origin):
- DE
Overview
The connecting cable is designed for demanding applications like drag chain operations. It features a female M12 connector with 17 pins, straight and A-coded on one end, while the other end has flying leads. The cable supports various signal types including power, serial, CAN, and digital I/Os, making it versatile for different system requirements. With a length of 3 meters and a 17-wire configuration, the cable offers flexibility and reliability in installations. It is shielded for enhanced protection and is suitable for applications requiring up to 2A of power. Additionally, the color coding of the flying leads has been modified for improved identification and ease of use.
The Connecting cable features a female connector, M12, 17-pin, straight, A-coded at one end, and flying leads at the other end. The Female connector, M12, 17-pin, straight, A-coded end provides a secure connection for devices equipped with compatible male connectors. Its 17-pin configuration ensures compatibility with a wide range of devices, allowing for versatile connectivity in various applications.
At a glance
-
Your Benefit
Applications
Drag chain operation
Related links
- SICK YF2ASD Connector Cable 10 m PEX Sheath
- SICK YF2ASD Connector Cable 2 m PEX Sheath
- SICK YF2ASD Connector Cable Screened, 5 m PEX Sheath
- Phoenix Contact VS Black, Shielded 4 Screened PEX Sheath
- Phoenix Contact NBC Black, Shielded 4 Screened PEX Sheath
- Phoenix Contact VS Black, Shielded 4 Screened PEX Sheath
- Phoenix Contact VS Black, Shielded 4 Screened PEX Sheath
- Phoenix Contact NBC Black, Shielded PEX Sheath