SICK YF2ASD Connector Cable, Screened, 2 m PEX Sheath

Subtotal (1 unit)*

$289.88

(exc. GST)

$318.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$289.88

*price indicative

RS Stock No.:
284-9283
Mfr. Part No.:
YF2ASD-020XXXXLECX / 2081094
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF2ASD

Conductor Material

PEX

Jacket Material

PEX

Screened/Unscreened

Screened

Cable Length

2m

Outside Diameter

9.1 mm

Voltage

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

6.2, UNSPSC 16.0901, ETIM 5.0, EClass 5.0, 9.0, 8.1, 8.0, 7.0, 6.0, 5.1.4, 12.0, 11.0, 10.0

COO (Country of Origin):
DE

Overview


The connecting cable is specifically designed for demanding applications, such as drag chain operations. It features a female connector with M12, 17-pin, straight, A-coded connection on one end, and flying leads on the other end. The cable supports various signal types including power, serial, CAN, and digital I/Os, making it versatile for different system requirements. With a length of 2 meters and a 17-wire configuration, the cable provides flexibility and reliability in installations. It is shielded for enhanced protection and is suitable for applications requiring up to 2A of power. Additionally, the color coding of the flying leads has been modified for improved identification and ease of use.

The Connecting cable features a female connector, M12, 17-pin, straight, A-coded at one end, and flying leads at the other end. The Female connector, M12, 17-pin, straight, A-coded end provides a secure connection for devices equipped with compatible male connectors. Its 17-pin configuration ensures compatibility with a wide range of devices, allowing for versatile connectivity in various applications.

At a glance


-

Your Benefit


Applications


Drag chain operation

Related links