Festo, SMBN Series Mounting Kit for Use with T-Slot, RoHS Compliant Standard
- RS Stock No.:
- 273-7224
- Distrelec Article No.:
- 302-18-263
- Mfr. Part No.:
- SMBN-10
- Brand:
- Festo
Subtotal (1 unit)*
$19.05
(exc. GST)
$20.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.05 |
*price indicative
- RS Stock No.:
- 273-7224
- Distrelec Article No.:
- 302-18-263
- Mfr. Part No.:
- SMBN-10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | T-Slot | |
| Series | SMBN | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With T-Slot | ||
Series SMBN | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BG
The Festo Mounting kit housing is made from wrought aluminium alloy anodised material and its screw is made from high alloy steel material. This mounting kit is designed for T slot and supports class 2 corrosion resistance class CRC.
RoHS compliant
Moderate corrosion stress
VDMA24364 B2 L LABS conformity
