Festo, WSM Series Mounting Aid for Use with Sensor, RoHS Compliant Standard

Subtotal (1 unit)*

$100.36

(exc. GST)

$110.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.36

*price indicative

RS Stock No.:
275-2921
Mfr. Part No.:
WSM-8-SME-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Sensor Mounting & Fixing Mounting Bracket

Accessory Type

Mounting Aid

For Use With

Sensor

Series

WSM

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Festo mounting kit it has LABS conformity VDMA24364-B1/B2-L.

Size 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy