Hauber Elektronik Sensor Cable 95 mm for Use with HE100.02 Ex, IEC 61076-2-101, DIN EN 50267-2-1, DIN EN ISO 4892-2-A,
- RS Stock No.:
- 275-2271
- Mfr. Part No.:
- 11142
- Brand:
- Hauber Elektronik
Subtotal (1 unit)*
$154.51
(exc. GST)
$169.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.51 |
*price indicative
- RS Stock No.:
- 275-2271
- Mfr. Part No.:
- 11142
- Brand:
- Hauber Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hauber Elektronik | |
| Product Type | Cable | |
| Accessory Type | Sensor Cable | |
| For Use With | HE100.02 Ex | |
| Diameter | 95mm | |
| Hazardous Area Certification | No | |
| Height | 5mm | |
| Standards/Approvals | IEC 61076-2-101, DIN EN 50267-2-1, DIN EN ISO 4892-2-A, DIN EN 60811-2-1, UL 758/1581 FT2, DIN VDE 0472 Teil 815, DIN EN 60332-2-2 (20 s) | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Product Type Cable | ||
Accessory Type Sensor Cable | ||
For Use With HE100.02 Ex | ||
Diameter 95mm | ||
Hazardous Area Certification No | ||
Height 5mm | ||
Standards/Approvals IEC 61076-2-101, DIN EN 50267-2-1, DIN EN ISO 4892-2-A, DIN EN 60811-2-1, UL 758/1581 FT2, DIN VDE 0472 Teil 815, DIN EN 60332-2-2 (20 s) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH Sensor cable of Type E is shielded with flexible cable conduit capable highly resistant to acids, alkaline solutions and solvents hydrolysis and microbe resistant, resistant to salt water partly UV-resistant.
Low adhesion surface
Silicone free
Related links
- Hauber Elektronik Sensor Cable 4.95 mm for Use with HE100.02 Ex UL 758/1581 FT2, DIN EN
- Amphenol Industrial DIN EN 61076-2-106 100V IP68 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP68 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP68 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP68 Cable
- Amphenol Industrial DIN EN 61076-2-106 100V IP68 Cable
- Festo CE EN 61984 VDMA24364-B2-L Standard
- Festo M12 x 1 to D Coded In Accordance with En 61076 2 101, M12 x 1 Interface Converter
