Hauber Elektronik Adapter 35 mm for Use with M8 Connector

Subtotal (1 unit)*

$145.01

(exc. GST)

$159.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.01

*price indicative

RS Stock No.:
275-2240
Mfr. Part No.:
02.109.039
Brand:
Hauber Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Hauber Elektronik

Product Type

Adapter

Accessory Type

Adapter

For Use With

M8 Connector

Height

25mm

Hazardous Area Certification

No

Depth

25mm

Diameter

35mm

Width

35mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Hauber-Electronik GmbH EMV Adapter is applicable for use with Series HE100 vibration mounting units.

UL approved

M8 threading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy