Hauber Elektronik Mounting Adapter 24 mm for Use with M8 Connector
- RS Stock No.:
- 275-2259
- Mfr. Part No.:
- 01.109.023
- Brand:
- Hauber Elektronik
Subtotal (1 unit)*
$145.01
(exc. GST)
$159.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.01 |
*price indicative
- RS Stock No.:
- 275-2259
- Mfr. Part No.:
- 01.109.023
- Brand:
- Hauber Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hauber Elektronik | |
| Accessory Type | Mounting Adapter | |
| Product Type | Mounting Adapter | |
| For Use With | M8 Connector | |
| Hazardous Area Certification | No | |
| Depth | 41mm | |
| Diameter | 24mm | |
| Height | 41mm | |
| Width | 27.71mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Accessory Type Mounting Adapter | ||
Product Type Mounting Adapter | ||
For Use With M8 Connector | ||
Hazardous Area Certification No | ||
Depth 41mm | ||
Diameter 24mm | ||
Height 41mm | ||
Width 27.71mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH Mounting Adapter is applicable for use with Series HE100, Series HE101, Series HE102, Series HE103 and Series HE05x.
Material is stainless steel
Related links
- Hauber Elektronik HE100 HE102, HE103
- Hauber Elektronik Series HE102, Series HE103 and
- Hauber Elektronik Mounting Adapter for Use with Series HE103 and Series HE05x Series HE101, Series HE100
- Hauber Elektronik Mounting Adapter for Use with Series HE102 Series HE101, Series HE100
- Hauber Elektronik, 01.109.0 Series Mounting Adapter 30 mm for Use with Cable
- Hauber Elektronik HE103 HE101 HE05x
- Hauber Elektronik HE100 HE102, HE103
- Hauber Elektronik HE102 HE20x Series HE05x
