Festo, SMM Series Positions Marker for Use with For T-slot, RoHS Compliant Standard
- RS Stock No.:
- 273-7256
- Mfr. Part No.:
- SMM-8
- Brand:
- Festo
Subtotal (1 bag of 10 units)*
$88.94
(exc. GST)
$97.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $88.94 | $8.894 |
*price indicative
- RS Stock No.:
- 273-7256
- Mfr. Part No.:
- SMM-8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Positions Marker | |
| Product Type | Mounting Support | |
| For Use With | For T-slot | |
| Series | SMM | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Positions Marker | ||
Product Type Mounting Support | ||
For Use With For T-slot | ||
Series SMM | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BG
The Festo Positions marker is made from wrought aluminium alloy anodised material and its screw is made from high alloy stainless steel material. This positions marker is designed for C slot and supports class 3 corrosion resistance class CRC.
RoHS compliant
High corrosion stress
VDMA24364 B2 L LABS conformity
