Banner, SMB Series Bracket for Use with LE and LTF Series
- RS Stock No.:
- 270-8585
- Mfr. Part No.:
- SMBLTFU
- Brand:
- Banner
Subtotal (1 unit)*
$55.10
(exc. GST)
$60.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.10 |
*price indicative
- RS Stock No.:
- 270-8585
- Mfr. Part No.:
- SMBLTFU
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | LE and LTF Series | |
| Series | SMB | |
| Width | 89.5mm | |
| Hazardous Area Certification | No | |
| Height | 81.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With LE and LTF Series | ||
Series SMB | ||
Width 89.5mm | ||
Hazardous Area Certification No | ||
Height 81.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Banner Enclosed bracket 16 gauge is made of stainless steel for use with industrial automation for stable mounting.
Robust design
