Rosemount, 1408h Series Hygienic Adapter Accessory for Use with Rosemount 1408H, FDA, DIN 11851 DN32 Standard

Subtotal (1 unit)*

$359.84

(exc. GST)

$395.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$359.84

*price indicative

RS Stock No.:
269-1946
Mfr. Part No.:
FB-1020
Brand:
Rosemount
Find similar products by selecting one or more attributes.
Select all

Brand

Rosemount

Accessory Type

Hygienic Adapter

Sub Type

Accessory

Product Type

Adapter

For Use With

Rosemount 1408H

Series

1408h

Hazardous Area Certification

No

Standards/Approvals

FDA, DIN 11851 DN32

RoHS Status: Exempt

COO (Country of Origin):
DE

Rosemount™ Hygienic Adapter - DIN 11851 DN32, connector surfaces and materials which come into contact with process medium comply with the following regulations:


• (EC) No. 1935/2004

• (EC) No. 2023/2006

• CFR Title 21 (FDA) § 177.2600

• CFR Title 21 (FDA) § 177.2415

FB-1001, FB-1002, FB-1010, and FB-1011 are authorized to display the 3-A symbol. Ensure gaskets and any other accessories selected for installation meet both the application and 3-A requirements. A certificate of compliance is available at Emerson.com/Rosemount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy