WIKA, L-BFT-S Series Float 50 mm for Use with ZVSS185
- RS Stock No.:
- 269-1223
- Mfr. Part No.:
- 48695427
- Brand:
- WIKA
Subtotal (1 unit)*
$901.98
(exc. GST)
$992.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $901.98 |
*price indicative
- RS Stock No.:
- 269-1223
- Mfr. Part No.:
- 48695427
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Accessory Type | Float | |
| Product Type | Level Switch | |
| For Use With | ZVSS185 | |
| Series | L-BFT-S | |
| Diameter | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Accessory Type Float | ||
Product Type Level Switch | ||
For Use With ZVSS185 | ||
Series L-BFT-S | ||
Diameter 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The WIKA Float for Magnetic Level Gauge is for the monitoring of liquids in bypass level indicators. The magnetic system built into the float transmits the liquid level, contact free, to externally mounted displays, switches and sensors. Due to its omni directional, radial magnetic field, a guide within the tube is not needed.
Sealed and pressure retaining design
Corrosion resistant material
Related links
- WIKA, L-BFT-S Series Float 50 mm for Use with Magnetic Level Gauge BFT-S
- WIKA, L-BFT-S Series Float for Use with Magnetic Level Gauge BFT-S
- WIKA, L-BFT-S Series Float Accessory for Use with Magnetic Level Gauge BFT-S
- WIKA, L-BFT-S Series Float 50.8 mm for Use with Magnetic Level Gauge BFT-S
- WIKA, L-BFT-S Series Float for Use with Magnetic Level Gauge BFT-H
- WIKA L-FLS-S Series Threaded Float Switch SPDT 75 V dc dc Max
- WIKA L-FLS-S Series Head Nitrile Rubber (NBR) 2 m Cable 250 V ac
- WIKA L-BLR-S Series Head 316Ti Stainless Steel Float Switch
