WIKA, L-BFT-S Series Float for Use with Magnetic Level Gauge BFT-H

Subtotal (1 unit)*

$2,037.49

(exc. GST)

$2,241.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,037.49

*price indicative

RS Stock No.:
268-9616
Mfr. Part No.:
48795925
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Accessory Type

Float

Product Type

Level Switch

For Use With

Magnetic Level Gauge BFT-H

Series

L-BFT-S

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA Float for Magnetic Level Gauge is for the monitoring of liquids in bypass level indicators. The magnetic system built into the float transmits the liquid level, contact free, to externally mounted displays, switches and sensors. Due to its omni directional, radial magnetic field, a guide within the tube is not needed.

Sealed and pressure retaining design

Corrosion resistant material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy