WIKA L-FLS-S Series Head Nitrile Rubber (NBR), Ethylene Propylene Diene Monomer Float Switch, 2 m Cable, SPST, 250 V ac

Subtotal (1 unit)*

$2,374.76

(exc. GST)

$2,612.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,374.76

*price indicative

RS Stock No.:
269-0143
Mfr. Part No.:
48808232
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Float Switch

Mount Type

Head

Switch Output

SPST

Housing Material

Stainless Steel

Cable Length

2m

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

350°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

250V dc

Maximum Current

1A

Maximum Pressure

40bar

Gasket Material

Nitrile Rubber (NBR), Ethylene Propylene Diene Monomer

Standards/Approvals

RoHS, CE

Hazardous Area Certification

ATEX, IECEx

Series

L-FLS-S

COO (Country of Origin):
FR
The WIKA float switch is simple to mount and maintenance-free, so the costs of mounting, commissioning and operation are low. A float with a permanent magnet moves reliably along with the liquid level on a guide tube. Within the guide tube is fitted a reed contact, which is energised, through the non-magnetic walls of the float and guide tube, by the approach of the float magnet. By using a magnet and reed contact the switching operation is non-contact, free from wear and needs no power supply.

Large range of application due to the simple, proven functional principle

For harsh operating conditions and long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy