Phoenix Contact Antenna

Subtotal (1 unit)*

$699.39

(exc. GST)

$769.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$699.39

*price indicative

RS Stock No.:
265-7485
Distrelec Article No.:
303-16-822
Mfr. Part No.:
2702137
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Antenna

Application

Use In Potentially Explosive Areas

Connector Type

Female

Connection Gender

Female

COO (Country of Origin):
PL
The Phoenix Contact directional antenna for mast or wall mounting has 868 MHz frequency band and used for applications in reflective environments.

IP67 degree of protection

Related links