Phoenix Contact Antenna Cable Series Coaxial Cable Male Straight Male to Male N Type, 12 m 50 Ω
- RS Stock No.:
- 801-8977
- Mfr. Part No.:
- 2867377
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$784.07
(exc. GST)
$862.48
(inc. GST)
- RS Stock No.:
- 801-8977
- Mfr. Part No.:
- 2867377
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | Straight Male | |
| Product Type | Coaxial Cable | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 1GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 12m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | Antenna Cable | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A Straight Male | ||
Product Type Coaxial Cable | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 1GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 12m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series Antenna Cable | ||
Jacket Material Polyethylene | ||
RAD - Adapter and Extension Cable
Cable type RAD-PIG_ for adapting radio module for antenna
Cable type RAD-CAB_ for connecting radio module to antenna
Select shortest possible cable for low attenuation
Related links
- Phoenix Contact Antenna Cable Series Coaxial Cable Male Type N to Male N Type, 15 m 50 Ω
- Phoenix Contact Antenna Cable Series Coaxial Cable Female Type N to Male RP SMA, 0.5 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Straight Male to Male N Type, 500 mm 50 Ω
- Siretta ASMR Series Coaxial Cable Male Straight to Male N Type 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male N Type, 1500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male N Type, 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male N Type, 250 mm 50 Ω
- Phoenix Contact RAD Series Coaxial Cable Male Straight to Male N Type, 2 m 50 Ω

