Phoenix Contact Antenna Cable Series Coaxial Cable Male Type N to Male N Type, 15 m 50 Ω
- RS Stock No.:
- 801-8970
- Mfr. Part No.:
- 2867225
- Brand:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$784.07
(exc. GST)
$862.48
(inc. GST)
- RS Stock No.:
- 801-8970
- Mfr. Part No.:
- 2867225
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Coaxial Cable | |
| Connector Type A | Type N | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 1GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | Antenna Cable | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Coaxial Cable | ||
Connector Type A Type N | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 1GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series Antenna Cable | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- US
RAD - Adapter and Extension Cable
Cable type RAD-PIG_ for adapting radio module for antenna
Cable type RAD-CAB_ for connecting radio module to antenna
Select shortest possible cable for low attenuation
Related links
- Phoenix Contact Antenna Cable Series Coaxial Cable Male Straight Male to Male N Type, 12 m 50 Ω
- Phoenix Contact Antenna Cable Series Coaxial Cable Female Type N to Male RP SMA, 0.5 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Type N to Male N Type, 500 mm 50 Ω
- L-Com LCCA Series Coaxial Cable Male Type N to Male N Type, 6 ft 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω
- Huber+Suhner Sucoflex 126EA Series Coaxial Cable Male Type N to Male N Type, 1.5 m
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male N Type, 500 mm 50 Ω

