Phoenix Contact 2702898 Antenna with Type N Female Connector, 2.4 GHz, 7.1 GHz

Subtotal (1 unit)*

$474.37

(exc. GST)

$521.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$474.37

*price indicative

RS Stock No.:
265-9098
Distrelec Article No.:
303-16-984
Mfr. Part No.:
2702898
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Antenna

Connector Type

Type N Female

Minimum Frequency

2.4GHz

Bandwidth

6GHz

Gain

8dBi

Directivity

Omni-Directional

Maximum Frequency

7.1GHz

Connector Gender

Female

Standards/Approvals

EN 45545-2, EN 50155, NF F16-101/102

Number of Bands

3

COO (Country of Origin):
PL
The Phoenix Contact multiband omnidirectional antenna with protection against vandalism for control cabinet mounting.

Ideally suited for freely mobile applications with 2.4 GHz, 5 GHz, or 6 GHz

Resistant to cleaning agents

Impact resistant housing

Shock and vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy