Omron, FQ Series Cable for Use with FQ Series
- RS Stock No.:
- 265-0996
- Mfr. Part No.:
- FQ-WD010-E
- Brand:
- Omron
Subtotal (1 unit)*
$543.47
(exc. GST)
$597.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $543.47 |
*price indicative
- RS Stock No.:
- 265-0996
- Mfr. Part No.:
- FQ-WD010-E
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | FQ Series | |
| Series | FQ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With FQ Series | ||
Series FQ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Omron FQ2 vision sensor family is set to redefine the vision sensor market providing advanced inspection in higher end vision systems and also provides users with the ultimate flexibility to solve applications for high resolution, code reading, integr
Easy code and character verification/ reading
Versatile line-up and high speed image processor
Unique recognition technology
Easy inspection and positioning
IP67 standard rating
