Omron Ethernet Cable, 15 m, Blue
- RS Stock No.:
- 265-0999
- Mfr. Part No.:
- FQ-WN015-E
- Brand:
- Omron
Subtotal (1 unit)*
$484.46
(exc. GST)
$532.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $484.46 |
*price indicative
- RS Stock No.:
- 265-0999
- Mfr. Part No.:
- FQ-WN015-E
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Blue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
The Omron FQ2 vision sensor family is set to redefine the vision sensor market providing advanced inspection in higher end vision systems and also provides users with the ultimate flexibility to solve applications for high resolution, code reading, integr
Easy code and character verification/ reading
Versatile line-up and high speed image processor
Unique recognition technology
Easy inspection and positioning
IP67 standard rating
Related links
- Omron Blue
- Omron Blue
- Lumberg Automation M8 15 m Ethernet Cable, Blue Screened Polyurethane Sheath
- HellermannTyton Connectivity RJ45SPC6A Blue Screened
- Omron XS6W Blue, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Omron XS6W Green
- StarTech.com N6PAT15MBLS Ethernet Cable Blue, UTP
- Phoenix Contact M12, 15 m Ethernet Cable Screened Polyurethane Sheath
