Telemecanique Sensors, XUZ Series Reflector
- RS Stock No.:
- 256-4889
- Mfr. Part No.:
- XUZC21
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$19.57
(exc. GST)
$21.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.57 |
*price indicative
- RS Stock No.:
- 256-4889
- Mfr. Part No.:
- XUZC21
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Reflector | |
| Accessory Type | Reflector | |
| Series | XUZ | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Reflector | ||
Accessory Type Reflector | ||
Series XUZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric reflector with round shape and Ø 21 mm accessory dimension.
0.002 kg weight
Related links
- Telemecanique Sensors, XUZ Series Reflector 16 mm for Use with Photoelectric Sensor
- Telemecanique Sensors, XUZ Series Reflector 80 mm for Use with Photoelectric Sensor
- Telemecanique Sensors, XUZ Series Reflector for Use with Photoelectric Sensor
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUM
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUJ
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUY
- Telemecanique Sensors, XUZ Series Mounting Bracket for Use with XUM
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUK
