Telemecanique Sensors, XUZ Series Reflector 16 mm for Use with Photoelectric Sensor

Subtotal (1 unit)*

$16.22

(exc. GST)

$17.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.22

*price indicative

RS Stock No.:
437-995
Mfr. Part No.:
XUZC16
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Reflector

Accessory Type

Reflector

For Use With

Photoelectric Sensor

Series

XUZ

Hazardous Area Certification

No

Width

30mm

Diameter

16mm

Height

5mm

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy