BALLUFF, BAM02 Series Mounting Bracket 12 mm for Use with Mounting System BMS, ISO 4762-M5x22 Standard
- RS Stock No.:
- 240-5359
- Mfr. Part No.:
- BAM024T
- Brand:
- BALLUFF
Subtotal (1 unit)*
$21.72
(exc. GST)
$23.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.72 |
*price indicative
- RS Stock No.:
- 240-5359
- Mfr. Part No.:
- BAM024T
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Mounting System BMS | |
| Series | BAM02 | |
| Width | 45.5mm | |
| Diameter | 12mm | |
| Depth | 24mm | |
| Hazardous Area Certification | No | |
| Height | 30mm | |
| Standards/Approvals | ISO 4762-M5x22 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With Mounting System BMS | ||
Series BAM02 | ||
Width 45.5mm | ||
Diameter 12mm | ||
Depth 24mm | ||
Hazardous Area Certification No | ||
Height 30mm | ||
Standards/Approvals ISO 4762-M5x22 | ||
- COO (Country of Origin):
- DE
The BALLUFF flexible mounting system is robust, universally employed and easy to install. It is made of a base bracket, assembly rods, cross ties and linkage pieces. Choose from a broad range of sensor and reflector rackets to find the right solution for your application.
Principle of operation Mounting system
Use for mounting system BMS, for holding rods with Ø12 mm
Material Zinc chrome plated
Dimension 45.5 x 24 x 30 mm
Mounting part Clamps Screw
