SICK, LL3 Series for Use with SICK Fibre Optic Amplifiers:GLL170(T), WLL180T, RoHS Compliant Standard
- RS Stock No.:
- 225-0153
- Mfr. Part No.:
- LL3-TH08
- Brand:
- SICK
Subtotal (1 unit)*
$1,296.07
(exc. GST)
$1,425.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,296.07 |
*price indicative
- RS Stock No.:
- 225-0153
- Mfr. Part No.:
- LL3-TH08
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Magnetic Proximity Sensor | |
| For Use With | SICK Fibre Optic Amplifiers:GLL170(T), WLL180T | |
| Series | LL3 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Magnetic Proximity Sensor | ||
For Use With SICK Fibre Optic Amplifiers:GLL170(T), WLL180T | ||
Series LL3 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
At a glance
Very large selection of plastic and glass fiber-optic cables.
Fiber-optic cables resistant to chemicals and high temperature
Threaded and smooth sleeves, bands of light (array), 90° reflection versions available
Focused optics
Proximity and through-beam v
Your Benefit
Very large selection of fiber-optic cables with plastic and glass fibers, giving users more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high temperatures
Standard and customer-specific types
Simple inst
For any application-oriented sensor solution, a suitable fiber-optic cable must be chosen. At SICK, the broad range of fiber-optic cables made from plastic and glass fibers permits optimal automation solutions. This applies in particular to tasks for whic
Applications
Detecting printed circuit boards
Identification of rack codes and level measurement of test tubes in the Single Lane Analyser
Detecting parts in the gripper and the injection molding tool
Monitoring the gripper position
Automated discharge of defective pa
Related links
- SICK WLL180T, RoHS Compliant Standard
- SICK SICK Fibre Optic Amplifiers:GLL170(T) RoHS Compliant Standard
- SICK WLL24 Ex RoHS Compliant Standard
- SICK SICK Fibre Optic Amplifiers:GLL170(T) WLL180T, RoHS Compliant Standard
- SICK WLL170-2/WLL170T-2 WLL190T-2, RoHS Compliant
- SICK RoHS Compliant Standard
- SICK LL3-DM02 SICK LL3-DH07, RoHS Compliant Standard
- SICK RoHS Compliant Standard
