SICK, ll3 OPTICAL Fibre Series Cutter for Use with Fibre, RoHS Compliant Standard
- RS Stock No.:
- 223-0984
- Mfr. Part No.:
- 5304141
- Brand:
- SICK
Subtotal (1 unit)*
$82.27
(exc. GST)
$90.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.27 |
*price indicative
- RS Stock No.:
- 223-0984
- Mfr. Part No.:
- 5304141
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Cutter | |
| Product Type | Mounting Bracket | |
| For Use With | Fibre | |
| Series | ll3 OPTICAL Fibre | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Cutter | ||
Product Type Mounting Bracket | ||
For Use With Fibre | ||
Series ll3 OPTICAL Fibre | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Sick cutter for fibres. It has 10 mm x 37 mm x 65 mm dimension.
Supplied with LL3
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK WLL24 Ex RoHS Compliant Standard
- SICK SICK Fibre Optic Amplifiers:GLL170(T) WLL180T, RoHS Compliant Standard
- SICK WLL180T, RoHS Compliant Standard
- SICK SICK Fibre Optic Amplifiers:GLL170(T) RoHS Compliant Standard
- SICK RoHS Compliant Standard
- SICK LL3-DM02 SICK LL3-DH07, RoHS Compliant Standard
- Banner RoHS Compliant Standard
- SICK WLL170-2/WLL170T-2 WLL190T-2, RoHS Compliant
