SICK, LL3 Series Adapter Lens for Use with LL3-DB04 fibres, LL3-DM02, LL3-DM02-3, SICK LL3-DH07, RoHS Compliant Standard
- RS Stock No.:
- 225-0141
- Mfr. Part No.:
- LL3-DA06
- Brand:
- SICK
Subtotal (1 unit)*
$397.78
(exc. GST)
$437.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.78 |
*price indicative
- RS Stock No.:
- 225-0141
- Mfr. Part No.:
- LL3-DA06
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Adapter Lens | |
| Product Type | Shaft Coupling | |
| For Use With | LL3-DB04 fibres, LL3-DM02, LL3-DM02-3, SICK LL3-DH07 | |
| Series | LL3 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Adapter Lens | ||
Product Type Shaft Coupling | ||
For Use With LL3-DB04 fibres, LL3-DM02, LL3-DM02-3, SICK LL3-DH07 | ||
Series LL3 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
Adapter lens for proximity fibers
For use with SICK LL3-DH07, LL3-DM02, LL3-DM02-3, LL3-DB04 fibres
Related links
- SICK SICK Fibre Optic Amplifiers:GLL170(T) WLL180T, RoHS Compliant Standard
- SICK SICK Fibre Optic Amplifiers:GLL170(T) RoHS Compliant Standard
- SICK Plastic Fibre Optic Sensor 600 mm
- SICK RoHS Compliant Standard
- SICK WLL180T, RoHS Compliant Standard
- SICK WLL24 Ex RoHS Compliant Standard
- SICK WLL170-2/WLL170T-2 WLL190T-2, RoHS Compliant
- SICK RoHS Compliant Standard
