Telemecanique Sensors Through Beam Fibre Optic Cable 2.2 mm for Use with XU Series Photoelectric Sensor
- RS Stock No.:
- 221-1797
- Mfr. Part No.:
- XUFN12301L10
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$208.09
(exc. GST)
$228.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.09 |
*price indicative
- RS Stock No.:
- 221-1797
- Mfr. Part No.:
- XUFN12301L10
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Electrode Holder | |
| Accessory Type | Through Beam Fibre Optic Cable | |
| For Use With | XU Series Photoelectric Sensor | |
| Hazardous Area Certification | No | |
| Diameter | 2.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Electrode Holder | ||
Accessory Type Through Beam Fibre Optic Cable | ||
For Use With XU Series Photoelectric Sensor | ||
Hazardous Area Certification No | ||
Diameter 2.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric OsiSense XU series plastic fibre optics for sensor with end fittings has thru-beam detection system and cable length 10m. It's normal sensing range is 200mm and used in general purpose applications.
Shock resistance 30 gn, duration 11 ms, conforming to IEC 60068-2-27
Degree of protection IP 64 conforming to IEC 60529 and IP 641 conforming to NF C 20-010
Materials Fibres: PMMA; sheath: PE
Related links
- Telemecanique Sensors Optical Fibre 2.2 mm for Use with XU Series Photoelectric Sensor
- Omron, E32 Series Fibre Optic Cable 2.2 mm for Use with Fiber Amplifier
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Green, 1 m
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Orange, 1 m
- Siemens Fibre Optic Cable Black, 1 m
- Siemens Fibre Optic Cable Black, 4 m
- Siemens Fibre Optic Cable Black, 3 m
