Omron, E39 Series Slit 500 μm for Use with E3Z-T Series Sensor

Subtotal (1 unit)*

$39.83

(exc. GST)

$43.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.83

*price indicative

RS Stock No.:
215-7183
Mfr. Part No.:
E39-S65A
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Slit

Product Type

Sensor Reflector

For Use With

E3Z-T Series Sensor

Series

E39

Diameter

500μm

Hazardous Area Certification

No

Depth

32.2mm

Width

10.4mm

Standards/Approvals

No

Omron E39 Series Sensor Reflector, Stainless Steel - E39-S65A


This sensor reflector is a vital accessory designed for enhanced performance with specific sensors. Constructed from durable stainless steel, it is intended for use with slit applications. Ideal for the E3Z-T series, this reflector ensures optimal sensing across various industrial environments, enabling precise detection where necessary.

Features & Benefits


• Constructed from robust stainless steel for durability

• Compatible with E3Z-T series for seamless integration

• Supports slit usage for accurate object detection

• Enhanced resistance to environmental factors ensures longevity

• Easy to install and adjust for varied sensing distances

Applications


• Utilised with slit sensors for detecting small objects

• Ideal for requiring precise background suppression

• Enhances detection capabilities in automated manufacturing lines

• Suitable for monitoring positions in industrial machinery

• Effective for detecting translucent or transparent materials

How does the stainless steel construction benefit the usage?


The stainless steel construction ensures resilience against wear and tear while providing resistance to corrosion, making it suitable for prolonged use in various industrial environments.

What maintenance is required for optimal performance?


Regular cleaning with a soft, damp cloth is sufficient to maintain clarity and performance. Avoid using abrasive materials that could scratch the surface.

How does it improve the reliability of detection?


The reflector's design eliminates interference from installation variables, leading to more stable detection of objects regardless of their background or colour.

What sensing distances can be achieved with this accessory?


It can support various sensing distances depending on the associated slit sensor model, effectively detecting objects even at minimal distances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy