Omron, E39 Series Connector 1 mm for Use with Through-Beam phototelectric Sensors of Series E3Z-T
- RS Stock No.:
- 215-5394
- Mfr. Part No.:
- E39-S65B
- Brand:
- Omron
Subtotal (1 unit)*
$39.92
(exc. GST)
$43.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.92 |
*price indicative
- RS Stock No.:
- 215-5394
- Mfr. Part No.:
- E39-S65B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Accessory | |
| Accessory Type | Connector | |
| For Use With | Through-Beam phototelectric Sensors of Series E3Z-T | |
| Series | E39 | |
| Width | 10.4mm | |
| Hazardous Area Certification | No | |
| Height | 32.2mm | |
| Depth | 32.2mm | |
| Diameter | 1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Accessory | ||
Accessory Type Connector | ||
For Use With Through-Beam phototelectric Sensors of Series E3Z-T | ||
Series E39 | ||
Width 10.4mm | ||
Hazardous Area Certification No | ||
Height 32.2mm | ||
Depth 32.2mm | ||
Diameter 1mm | ||
Standards/Approvals No | ||
This Omron slit is used for Through-Beam phototelectric sensors of series E3Z-T_.
Its slit width is 1-mm dia
Related links
- Omron, E39 Series Slit 0.5 mm for Use with E3Z-T Series Sensor
- Omron, E39-S Series Long Slit for Use with E3Z-T
- Omron, E39 Series Slit for Use with E3Z
- Omron, E39 Series Reflector for Use with E3Z-Laser Series Sensor
- Omron, E39 Series Reflector for Use with E3Z-B Series
- Omron, E39 Series Mounting Bracket for Use with E3Z Series Sensor
- Omron E39-R3, E32-R21
- Omron, E39 Series Reflector
