ATMI Cable Support for Use with Power Cable
- RS Stock No.:
- 208-5476
- Mfr. Part No.:
- FIXCAB
- Brand:
- ATMI
Subtotal (1 unit)*
$30.26
(exc. GST)
$33.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.26 |
*price indicative
- RS Stock No.:
- 208-5476
- Mfr. Part No.:
- FIXCAB
- Brand:
- ATMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Product Type | Mounting Base | |
| Accessory Type | Cable Support | |
| For Use With | Power Cable | |
| Width | 40mm | |
| Height | 112mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Product Type Mounting Base | ||
Accessory Type Cable Support | ||
For Use With Power Cable | ||
Width 40mm | ||
Height 112mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The ATMI FIX-CAB cable tie which is an inexpensive and often overlooked accessory in installations. It is strongly recommended for the fixing of all suspended devices in order to avoid the deterioration of the outer sheath of the electric cables.
Polyamide housing
Maximum temperature 85°C
Related links
- Rittal Steel Cable Organiser Cable Support for Use with Cable Bundle
- Rittal Steel Cable Management Panel Cable Support for Use with Cable Bundle
- Schneider Electric PrismaSeT G Series Plastic Cable Support for Use with PrismaSeT G Cable Trunking
- Schneider Electric PrismaSeT P Series Cable Support for Use with Linergy BS Vertical Busbar x 150mm
- Phoenix Contact MH Series Polypropylene Cable Support for Use with Enclosure 20 mm x 154 mm x 56mm
- Schneider Electric PrismaSeT G Series Cable Support for Use with PrismaSeT PrismaSeT G Rail 20 mm x 432mm
- Schneider Electric PrismaSeT P Series Plastic Cable Support for Use with Linergy Linergy BS Busbar, Linergy Linergy LGYE
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 43 mm x 222 mm x 92mm
