Rittal Steel Cable Management Panel Cable Support for Use with Cable Bundle
- RS Stock No.:
- 265-1434
- Mfr. Part No.:
- 7111222
- Brand:
- Rittal
Subtotal (1 pack of 4 units)*
$622.29
(exc. GST)
$684.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $155.573 | $622.29 |
*price indicative
- RS Stock No.:
- 265-1434
- Mfr. Part No.:
- 7111222
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Management Panel | |
| Sub Type | Cable Support | |
| For Use With | Cable Bundle | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Management Panel | ||
Sub Type Cable Support | ||
For Use With Cable Bundle | ||
Material Steel | ||
Standards/Approvals No | ||
The Rittal DK Cable routing bars for structured routing of entire cable bundles, the cable bars may be secured to a variety of different positions inside the enclosure.
Number of connection combs is 2
Four unit
Related links
- Rittal Steel Cable Management Panel Cable Support for Use with Cable Bundle
- Rittal Steel Cable Management Panel Cable Management Panel
- Rittal Steel Cable Management Panel Cable Management Panel for Use with Horizontal Management of the Patch Cables, 5
- Rittal Steel Cable Management Panel Cable Management Panel 19mm
- Rittal Steel Cable Organiser Cable Support for Use with Cable Bundle
- Rittal Sheet Steel Cable Management Panel Cable Management Panel, 19in
- Rittal Steel Cable Organiser Cable Management Panel, 482.6mm
- Rittal Sheet Steel Cable Management Panel Cable Management Panel for Use with Cable Clamp Straps
