Pepperl + Fuchs Mounting Bracket 4.1 mm for Use with MLV12 Sensors

Subtotal (1 unit)*

$52.47

(exc. GST)

$57.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.47

*price indicative

RS Stock No.:
203-1036
Mfr. Part No.:
OMH-MLV12-HWK
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

For Use With

MLV12 Sensors

Height

26.5mm

Width

1.5mm

Hazardous Area Certification

No

Diameter

4.1mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Pepperl + Fuchs Mounting bracket which can be used for series MLV12 sensors. The material used is a metal sheet (steel), nickel-plated.

Mounting bracket

Simple and fast mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy