Omron, E8FC Series O-Ring for Use with E8FC-25
- RS Stock No.:
- 181-0650
- Mfr. Part No.:
- E8FC-YL-1
- Brand:
- Omron
Subtotal (1 unit)*
$166.15
(exc. GST)
$182.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 55 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.15 |
*price indicative
- RS Stock No.:
- 181-0650
- Mfr. Part No.:
- E8FC-YL-1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Adapter | |
| Accessory Type | O-Ring | |
| For Use With | E8FC-25 | |
| Series | E8FC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Adapter | ||
Accessory Type O-Ring | ||
For Use With E8FC-25 | ||
Series E8FC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Omron Flow Meter Transmitter Adapter
The Omron O-ring is a transmitter adapter used with E8FC-25 flowmeter sensor. It is used to measure differential pressure to determine fluid flow. It is made from austenitic stainless steel (SUS304).
Features and Benefits
• Prevents dust or dirt being mixed with fluids
Applications
• Used in flow sensors
Related links
- Omron E8FC Series Flow Sensor Flow Sensor for Liquid 1 L/min 2 L/min Min
- Omron, E8FC Series Adapter for Use with Flow Sensor
- Omron E8FC Series Flow Sensor Flow Sensor for Liquid 14L/min Max
- Omron, EBPC Series O-Ring 22.5 mm for Use with E8PC-010X
- Omron, EBPC Series O-Ring 15 mm for Use with E8PC-100X/-400X
- Omron, EBPC Series O-Ring 17.6 mm for Use with G1/4 Female Adapter
- Omron CRT1 Series I/O Unit for Use with CompoNet
- Titan Threaded Fitting Male R Threaded 1/2 in x Male R Threaded 1/2 in
