Omron, E8FC Series Adapter for Use with Flow Sensor
- RS Stock No.:
- 181-0644
- Mfr. Part No.:
- E8FC-YA-R15A
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 181-0644
- Mfr. Part No.:
- E8FC-YA-R15A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Flow Sensor | |
| Series | E8FC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Flow Sensor | ||
Series E8FC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Omron Flow Meter Transmitter Adapter
The Omron E8FC is a transmitter adapter used with a flowmeter sensor. It is used to measure differential pressure to determine fluid flow. It is made from austenitic stainless steel (SUS304).
Features and Benefits
• It uses 1/2IN R taper thread type
Applications
• Used in flow sensors
Related links
- Omron, E8FC Series Adapter for Use with Flow Sensor
- Omron E8FC Series Flow Sensor Flow Sensor for Liquid 1 L/min 2 L/min Min
- Omron E8FC Series Flow Sensor Flow Sensor for Liquid 14L/min Max
- Omron, E8FC Series O-Ring for Use with E8FC-25
- Omron, EBPC Series Adapter
- Omron, EBPC Series Adapter 34 mm
- Omron, EBPC Series NPT 1/4 Male Adapter
- ifm electronic PED DIN 32676, EAC
