Kubler Cordset for Use with 5821, 5876, 3610 / 3620, 5000 / 5020, 5006 / 5026, 5814 / 5834, 5814FSx / 5834FSx, 5853 /
- RS Stock No.:
- 179-7741
- Mfr. Part No.:
- 05.00.6041.8211.002M
- Brand:
- Kubler
Subtotal (1 unit)*
$94.31
(exc. GST)
$103.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.31 |
*price indicative
- RS Stock No.:
- 179-7741
- Mfr. Part No.:
- 05.00.6041.8211.002M
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Accessory Type | Cordset | |
| Product Type | Cordset | |
| For Use With | 5821, 5876, 3610 / 3620, 5000 / 5020, 5006 / 5026, 5814 / 5834, 5814FSx / 5834FSx, 5853 / 5873, 5863 / 5883, A020 / A02H, F3653 / F3673, F3663 / F3683, F5863 / F5883, F5883M, KIS50 / KIH50, M3663 / M3683, M3663R / M3683R | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Accessory Type Cordset | ||
Product Type Cordset | ||
For Use With 5821, 5876, 3610 / 3620, 5000 / 5020, 5006 / 5026, 5814 / 5834, 5814FSx / 5834FSx, 5853 / 5873, 5863 / 5883, A020 / A02H, F3653 / F3673, F3663 / F3683, F5863 / F5883, F5883M, KIS50 / KIH50, M3663 / M3683, M3663R / M3683R | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Female connector with coupling nut + single-endedA coded, straight
Related links
- Kubler Cordset
- Kubler For Use With Kübler encoders
- Kubler For Use With Mini Length Measuring Kit
- Kubler Mounting Frame For Use With Codix 135 Series LCD Hour Meter
- Kubler For Use With Measuring Kit
- Kubler For Use With Codix 716/717 HW 66 HC 77 Codix 907/908, HW 66 M
- Kubler For Use With 0.1 mm Resolution Sendix 5000
- Kubler Strain Gauge Converter 31.6 mm for Use with Motor And Encoder DIN 6885 DIN 916 Standard
