Kubler Mounting Frame For Use With Codix 135 Series LCD Hour Meter
- RS Stock No.:
- 841-7970
- Mfr. Part No.:
- G.300.004
- Brand:
- Kubler
Subtotal (1 unit)*
$107.86
(exc. GST)
$118.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.86 |
*price indicative
- RS Stock No.:
- 841-7970
- Mfr. Part No.:
- G.300.004
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Frame | |
| For Use With | Codix 135 Series LCD Hour Meter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Frame | ||
For Use With Codix 135 Series LCD Hour Meter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mounting Frame
Mounting frame provides the user with the option of mounting into a 50 x 50mm cut-out or 48 x 48mm, 53 x 53mm and 55 x 55mm for counters.
It is used for snap-on mounting on a 35mm top-hat DIN rail and includes adapter for 45x45 panel cut out.
Kubler Panel Mounting 45x44/50x50 - Electronic Counters
Related links
- Kubler 194 Timer Counter 75 Hz 60V
- RS PRO Hour Meter, 6 Digit LCD 265V ac
- RS PRO Hour Meter, 6 Digit LCD 80V dc
- Kubler CODIX 141 Hour Meter 7 Digit LCD 30V dc
- Kubler CODIX 134 Hour Meter 8 Digit LCD 260V ac/dc
- Kubler Mounting Frame For Use With Preset Counters
- Kubler Mounting Frame For Use With 574 Series LED Tachometer DIN Rail Mount
- Counters
